Part Details for 59150-1-T-02-F by Littelfuse Inc
Overview of 59150-1-T-02-F by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 59150-1-T-02-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F8084-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box |
169 In Stock |
|
$1.6980 / $3.0300 | Buy Now |
DISTI #
934-59150-1-T-02-F
|
Mouser Electronics | Proximity Sensors NO 17-23AT 11.5MM TIN 11.81IN LEADS RoHS: Compliant | 552 |
|
$1.9500 / $3.1700 | Buy Now |
DISTI #
V36:1790_06432484
|
Arrow Electronics | Proximity Reed Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 427 |
|
$1.6280 / $2.2330 | Buy Now |
|
Future Electronics | 59150 Series 11.5 mm 200 V Normally Open 300 mm Flange Mount Proximity Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.6800 / $1.8100 | Buy Now |
|
Future Electronics | 59150 Series 11.5 mm 200 V Normally Open 300 mm Flange Mount Proximity Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.6800 / $1.8100 | Buy Now |
DISTI #
67389529
|
Verical | Proximity Reed Sensor RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 427 |
|
$1.6280 / $2.2330 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$3.2502 / $3.5752 | RFQ |
Part Details for 59150-1-T-02-F
59150-1-T-02-F CAD Models
59150-1-T-02-F Part Data Attributes:
|
59150-1-T-02-F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59150-1-T-02-F
Littelfuse Inc
Photoelectric Sensor, Rectangular, Flange Mount, HERMETICALLY SEALED PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HERMETICALLY SEALED PACKAGE | |
Reach Compliance Code | unknown | |
Body Breadth | 19.05 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 28.57 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | CABLE |