-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8454
|
Newark | Proximity Sensor, Sensing Range Max:20.32Mm, Sensor Mounting:Flange, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:500Ma, Product Range:59150 Series, Carry Current:1.2A, Contact Rating:10W Rohs Compliant: Yes |Littelfuse 59150-010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8300 / $3.4800 | Buy Now |
DISTI #
59150-010-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
96 In Stock |
|
$1.7281 / $3.4200 | Buy Now |
DISTI #
934-59150-010
|
Mouser Electronics | Proximity Sensors NO 17-23AT 11.5MM TIN 11.81IN LEADS RoHS: Compliant | 1259 |
|
$1.9800 / $3.2400 | Buy Now |
DISTI #
72244586
|
RS | Reed Sensor, Magnetic Reed Switch, SPST-NO, Wire Leads, Flange Mount | Littelfuse 59150-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 94 |
|
$2.8900 / $3.2800 | Buy Now |
|
Future Electronics | 59150 010 SENS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.8400 / $1.9300 | Buy Now |
|
Future Electronics | 59150 010 SENS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.8400 / $1.9300 | Buy Now |
DISTI #
59150-010
|
TTI | Proximity Sensors NO 17-23AT 11.5MM TIN 11.81IN LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 39874 In Stock |
|
$2.1200 / $3.2100 | Buy Now |
DISTI #
59150-010
|
TME | Reed switch, Range: 13.5mm, Pswitch: 10W, 28.57x14.28x6.35mm, 0.5A Min Qty: 1 | 0 |
|
$1.9000 / $2.4700 | RFQ |
|
Chips Pulse Industry Limited | - Proximity Sensors ROHS Purchase Online, Ship Immediately | 25 |
|
$3.1001 / $3.2787 | Buy Now |
DISTI #
1385433
|
element14 Asia-Pacific | PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0523 / $3.3664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59150-010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59150-010
Littelfuse Inc
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 19.05 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 28.57 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | CABLE |