Part Details for 59145-2-T-02-F by Littelfuse Inc
Overview of 59145-2-T-02-F by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59145-2-T-02-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F8079-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box |
284 In Stock |
|
$1.8482 / $3.5800 | Buy Now |
DISTI #
934-59145-2-T-02-F
|
Mouser Electronics | Proximity Sensors 59145-2-T-02-F SENS RoHS: Compliant | 378 |
|
$1.9200 / $3.5800 | Buy Now |
|
Future Electronics | 59145 Series 300 V SPST 500 mA Flange Mount Magnetic Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$2.0700 / $2.2400 | Buy Now |
|
Future Electronics | 59145 Series 300 V SPST 500 mA Flange Mount Magnetic Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$2.0700 / $2.2400 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$3.5442 / $3.8986 | RFQ |