Part Details for 59145-1-T-02-F by Littelfuse Inc
Overview of 59145-1-T-02-F by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59145-1-T-02-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1055
|
Newark | Reed Sensor, Spst-No, 11.2Mm, Flange Rohs Compliant: Yes |Littelfuse 59145-1-T-02-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8000 / $3.4200 | Buy Now |
DISTI #
F8075-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box |
137 In Stock |
|
$1.6980 / $3.0300 | Buy Now |
DISTI #
934-59145-1-T-02-F
|
Mouser Electronics | Proximity Sensors 59145-1-T-02-F SENS RoHS: Compliant | 0 |
|
$1.9500 / $3.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.7700 | Buy Now |
DISTI #
59145-1-T-02-F
|
TME | Reed switch, Range: 11.2mm, Pswitch: 10W, 28.57x19.05x6.35mm, 0.5A Min Qty: 1 | 0 |
|
$3.6800 / $3.8800 | RFQ |
DISTI #
4254220
|
element14 Asia-Pacific | REED SENSOR, SPST-NO, 11.2MM, FLANGE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1065 / $3.5626 | Buy Now |
DISTI #
4254220
|
Farnell | REED SENSOR, SPST-NO, 11.2MM, FLANGE RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$1.7656 / $3.0303 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$3.2561 / $3.5817 | RFQ |