Part Details for 59145-020 by Littelfuse Inc
Overview of 59145-020 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59145-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4585
|
Newark | Proximity Sensor, Sensing Range Max:20.32Mm, Sensor Mounting:Flange, Operating Temperature Min:-20°C, Operating Temperature Max:105°C, Supply Current:500Ma, Product Range:59145 Series, Carry Current:1.5A, Contact Rating:10W Rohs Compliant: Yes |Littelfuse 59145-020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$2.1900 / $3.7100 | Buy Now |
DISTI #
59145-020-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
349 In Stock |
|
$1.8784 / $3.6400 | Buy Now |
DISTI #
934-59145-020
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR FLANGE MOUNT RoHS: Compliant | 498 |
|
$1.9500 / $3.6100 | Buy Now |
|
Quest Components | 1 |
|
$3.7440 | Buy Now | |
DISTI #
59145-020
|
TTI | Proximity Sensors PROXIMITY SENSOR FLANGE MOUNT Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 5 In Stock |
|
$2.1300 / $3.4900 | Buy Now |
DISTI #
59145-020
|
TME | Reed switch, Range: 11.2mm, Pswitch: 10W, 28.57x19.05x6.35mm, 0.4A Min Qty: 1 | 0 |
|
$3.5200 / $3.7100 | RFQ |
DISTI #
1383370
|
element14 Asia-Pacific | PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$2.0339 / $3.7793 | Buy Now |
DISTI #
1383370
|
Farnell | PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 6 Days Container: Each | 145 |
|
$2.3551 / $3.9836 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$3.6021 / $3.9623 | RFQ |
Part Details for 59145-020
59145-020 CAD Models
59145-020 Part Data Attributes:
|
59145-020
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59145-020
Littelfuse Inc
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 19.05 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 28.57 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | CABLE |