-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4584
|
Newark | Magnetic Sensor, Sensing Range Max:20.32Mm, Sensor Mounting:Flange, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:500Ma, Product Range:59145 Series, Carry Current:1.2A, Contact Rating:10W Rohs Compliant: Yes |Littelfuse 59145-010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8300 / $3.4800 | Buy Now |
DISTI #
59145-010-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7281 / $3.0800 | Buy Now |
DISTI #
934-59145-010
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR FLANGE MOUNT RoHS: Compliant | 0 |
|
$1.9800 / $3.4200 | Order Now |
DISTI #
72244584
|
RS | Sensor, 59145 Series, Proximity, Magnetic, Flange Mount, SPST-NO, Wire Leads | Littelfuse 59145-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$2.9800 / $3.4200 | Buy Now |
|
Future Electronics | 59145 Series SPST 200 V Wire Leads Flange Mount Magnetic Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$1.9500 / $2.2200 | Buy Now |
|
Future Electronics | 59145 Series SPST 200 V Wire Leads Flange Mount Magnetic Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$1.9500 / $2.2200 | Buy Now |
DISTI #
59145-010
|
TTI | Proximity Sensors PROXIMITY SENSOR FLANGE MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 2820 In Stock |
|
$1.9800 / $3.4200 | Buy Now |
DISTI #
59145-010
|
TME | Reed switch, Range: 13.5mm, Pswitch: 10W, 28.57x19.05x6.35mm, 0.5A Min Qty: 1 | 0 |
|
$1.9400 / $2.5400 | RFQ |
DISTI #
29G300
|
Bürklin Elektronik | Proximity switch, Surface mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, Detection range 9-13.5 mm, 59145-010 Min Qty: 1 | 408 |
|
$3.3854 / $4.8732 | Buy Now |
DISTI #
1653414
|
element14 Asia-Pacific | PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 518 |
|
$2.0555 / $3.4752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59145-010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59145-010
Littelfuse Inc
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 19.05 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 28.57 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | CABLE |