Part Details for 590CB24M0000DGR by Skyworks Solutions Inc
Overview of 590CB24M0000DGR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 590CB24M0000DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-590CB24M0000DGRTR-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ CMOS SMD Min Qty: 250 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9154 | Buy Now |
DISTI #
634-590CB24M0000DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2, 10-810 MHz RoHS: Compliant | 0 |
|
$4.4300 / $4.7800 | Order Now |
Part Details for 590CB24M0000DGR
590CB24M0000DGR CAD Models
590CB24M0000DGR Part Data Attributes
|
590CB24M0000DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
590CB24M0000DGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 590CB24M0000DGR
This table gives cross-reference parts and alternative options found for 590CB24M0000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 590CB24M0000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1001DL2-024.5640TVAO | CMOS Output Clock Oscillator, 24.564MHz Nom | Microchip Technology Inc | 590CB24M0000DGR vs DSA1001DL2-024.5640TVAO |
DSA1001DI2-024.0000VAO | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | 590CB24M0000DGR vs DSA1001DI2-024.0000VAO |
590CB24M0000DG | CMOS Output Clock Oscillator, 24MHz Nom, | Skyworks Solutions Inc | 590CB24M0000DGR vs 590CB24M0000DG |
EBRA33L2H-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | 590CB24M0000DGR vs EBRA33L2H-24.000M |
DSA1001DL2-024.5760VAO | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | 590CB24M0000DGR vs DSA1001DL2-024.5760VAO |
OXETDIJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | 590CB24M0000DGR vs OXETDIJANF-24.000000 |
OXETDLJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | 590CB24M0000DGR vs OXETDLJANF-24.000000 |
DSC1001CI2-024.0000T | CRYSTAL OSCILLATOR, CLOCK, 24MHz, CMOS OUTPUT | Microchip Technology Inc | 590CB24M0000DGR vs DSC1001CI2-024.0000T |
AP3S-24.000MHZ-ER | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | 590CB24M0000DGR vs AP3S-24.000MHZ-ER |