Part Details for 59070-1-T-02-F by Littelfuse Inc
Overview of 59070-1-T-02-F by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59070-1-T-02-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2019
|
Newark | Reed Sensor, 6.6Mm, No, Cable Mount, Sensing Range Max:20.32Mm, Sensor Mounting:-, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:-, Product Range:59070 Series, Body Length:38.1Mm, Contact Rohs Compliant: Yes |Littelfuse 59070-1-T-02-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $4.4500 | Buy Now |
DISTI #
F8035-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box |
291 In Stock |
|
$2.3494 / $4.3700 | Buy Now |
DISTI #
934-59070-1-T-02-F
|
Mouser Electronics | Proximity Sensors 59070-1-T-02-F SENS RoHS: Compliant | 814 |
|
$2.5800 / $4.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.3500 | Buy Now |
DISTI #
59070-1-T-02-F
|
TME | Reed switch, Range: 6.6mm, Pswitch: 10W, Ø8x38.1mm, 0.5A, max.200V Min Qty: 1 | 0 |
|
$4.8800 / $5.1500 | RFQ |
DISTI #
1653413
|
element14 Asia-Pacific | REED SENSOR, 6.6MM, NO, CABLE MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6731 / $4.5265 | Buy Now |
DISTI #
1653413
|
Farnell | REED SENSOR, 6.6MM, NO, CABLE MOUNT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$2.9821 / $3.9344 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$4.3144 / $4.7458 | RFQ |
Part Details for 59070-1-T-02-F
59070-1-T-02-F CAD Models
59070-1-T-02-F Part Data Attributes:
|
59070-1-T-02-F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59070-1-T-02-F
Littelfuse Inc
Photoelectric Sensor, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 38.1 mm | |
Body Length or Diameter | 8 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |