Part Details for 59070-010 by Littelfuse Inc
Overview of 59070-010 by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59070-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4567
|
Newark | Proximity Sensor, Sensing Range Max:20.32Mm, Sensor Mounting:Cable, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:500Ma, Product Range:59070 Series, Carry Current:1.2A, Contact Rating:10W Rohs Compliant: Yes |Littelfuse 59070-010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 246 |
|
$2.3900 / $4.4500 | Buy Now |
DISTI #
59070-010-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
844 In Stock |
|
$2.2540 / $3.9400 | Buy Now |
DISTI #
934-59070-010
|
Mouser Electronics | Proximity Sensors PROX SEN THREAD BARREL SPST-NO RoHS: Compliant | 56 |
|
$3.8300 / $4.3700 | Buy Now |
DISTI #
72244578
|
RS | Magnetic Reed Switch, 59070 Series, SPST-NO, Wire Leads | Littelfuse 59070-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 88 |
|
$3.8500 / $4.3700 | Buy Now |
|
Future Electronics | 59070 2 Part 100 mm Cable Magnetically Operated Threaded Barrel Actuator/ Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$2.5400 / $2.9400 | Buy Now |
|
Future Electronics | 59070 2 Part 100 mm Cable Magnetically Operated Threaded Barrel Actuator/ Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$2.5400 / $2.9400 | Buy Now |
DISTI #
59070-010
|
TTI | Proximity Sensors PROX SEN THREAD BARREL SPST-NO RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 740 In Stock |
|
$2.5900 / $4.3200 | Buy Now |
DISTI #
59070-010
|
TME | Reed switch, Pswitch: 10W, Ø8x38.1mm, Connection: lead 0,3m, 0.5A Min Qty: 1 | 0 |
|
$2.4500 / $3.2000 | RFQ |
DISTI #
29G2320
|
Bürklin Elektronik | Proximity switch, built-in mounting M8, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, Detection range 4.5-9 mm, 59070-010 Min Qty: 1 | 321 |
|
$3.3175 / $4.7716 | Buy Now |
DISTI #
4209281
|
element14 Asia-Pacific | PROXIMITY SENSOR, SPST-NO, 0.5A, 200VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6728 / $4.4374 | Buy Now |
Part Details for 59070-010
59070-010 CAD Models
59070-010 Part Data Attributes:
|
59070-010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59070-010
Littelfuse Inc
Photoelectric Sensor, Cylindrical, HERMETICALLY SEALED PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HERMETICALLY SEALED PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 38.1 mm | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Terminal Finish | Matte Tin (Sn) |