Part Details for 59060-4-S-02-A by Littelfuse Inc
Overview of 59060-4-S-02-A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59060-4-S-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F8023-ND
|
DigiKey | SENSOR REED SW SPST-NC W LEADS Min Qty: 1 Lead time: 30 Weeks Container: Box |
496 In Stock |
|
$8.1521 / $13.9000 | Buy Now |
DISTI #
934-59060-4-S-02-A
|
Mouser Electronics | Proximity Sensors 59060-4-S-02-A SENSOR RoHS: Compliant | 320 |
|
$8.6200 / $12.7000 | Buy Now |
DISTI #
P40:2555_11355572
|
Arrow Electronics | Proximity Sensor Reed NC 1.2cm 175VDC 120VAC 2-Pin Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Europe - 596 |
|
$7.0165 / $9.4574 | Buy Now |
DISTI #
V36:1790_06426816
|
Arrow Electronics | Proximity Sensor Reed NC 1.2cm 175VDC 120VAC 2-Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2314 | Americas - 372 |
|
$7.3000 / $9.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$8.1300 | Buy Now |
DISTI #
67021709
|
Verical | Proximity Sensor Reed NC 1.2cm 175VDC 120VAC 2-Pin Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 372 |
|
$7.3000 / $9.7700 | Buy Now |
DISTI #
5540800
|
element14 Asia-Pacific | REED SENSOR, 12MM, NC, CABLE MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 567 |
|
$9.1483 / $14.7024 | Buy Now |
DISTI #
5540800
|
Farnell | REED SENSOR, 12MM, NC, CABLE MOUNT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 565 |
|
$8.3895 / $12.5717 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NC W LEADS | 0 |
|
$16.3951 / $17.5428 | RFQ |
Part Details for 59060-4-S-02-A
59060-4-S-02-A CAD Models
59060-4-S-02-A Part Data Attributes:
|
59060-4-S-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59060-4-S-02-A
Littelfuse Inc
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 36 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 175 V | |
Termination Type | CABLE |