Part Details for 59050-1-T-00-0 by Littelfuse Inc
Overview of 59050-1-T-00-0 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59050-1-T-00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F8019-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 16 Weeks Container: Box |
440 In Stock |
|
$1.0404 / $2.0600 | Buy Now |
DISTI #
934-59050-1-T-00-0
|
Mouser Electronics | Magnetic / Reed Switches 59050-1-T-00-0 SENS RoHS: Compliant | 820 |
|
$1.0400 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$1.0700 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 17-23AT THT | 0 |
|
$1.6441 / $1.8085 | RFQ |