-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, Rectangular, Through Hole Mount, HERMETICALLY SEALED, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1394
|
Newark | Proximity Sensor, Sensing Range Max:19.05Mm, Sensor Mounting:Through Hole, Operating Temperature Min:-, Operating Temperature Max:-, Supply Current:500Ma, Product Range:59050 Series, Carry Current:1.2A, Contact Rating:10W Rohs Compliant: Yes |Littelfuse 59050-010 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2500 | Buy Now |
DISTI #
59050-010-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7867 / $1.4900 | Buy Now |
DISTI #
934-59050-010
|
Mouser Electronics | Magnetic / Reed Switches SWITCH REED RoHS: Compliant | 1276 |
|
$0.9000 / $1.6900 | Buy Now |
DISTI #
V79:2366_26745933
|
Arrow Electronics | Switch Reed N.O. 0.5A 200VDC 10VA 1ms 200mOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 1275 |
|
$0.5787 / $0.9260 | Buy Now |
DISTI #
V99:2348_19788558
|
Arrow Electronics | Switch Reed N.O. 0.5A 200VDC 10VA 1ms 200mOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2151 | Americas - 980 |
|
$0.7004 | Buy Now |
DISTI #
E02:0323_03825811
|
Arrow Electronics | Switch Reed N.O. 0.5A 200VDC 10VA 1ms 200mOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2332 | Europe - 800 |
|
$0.8617 / $1.3619 | Buy Now |
DISTI #
V36:1790_19788558
|
Arrow Electronics | Switch Reed N.O. 0.5A 200VDC 10VA 1ms 200mOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2217 | Americas - 384 |
|
$0.6221 / $0.8329 | Buy Now |
|
Future Electronics | 59050 Series Normaly Open Proximity Reed Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 22940Box |
|
$0.8350 / $1.0500 | Buy Now |
|
Future Electronics | 59050 Series Normaly Open Proximity Reed Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 16400Box |
|
$0.6500 / $0.8000 | Buy Now |
DISTI #
79366634
|
Verical | Switch Reed N.O. 0.5A 200VDC 10VA 1ms 200mOhm RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2328 | Americas - 11000 |
|
$0.7128 / $0.8889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59050-010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59050-010
Littelfuse Inc
Photoelectric Sensor, Rectangular, Through Hole Mount, HERMETICALLY SEALED, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HERMETICALLY SEALED, PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 4.32 mm | |
Body Height | 4.57 mm | |
Body Length or Diameter | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | SOLDER |