Part Details for 586-2406-103F by Dialight
Overview of 586-2406-103F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 586-2406-103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M0128
|
Newark | Led Bulb, White, Ba9S, 825Mcd, Lamp Base Type:Ba9S, Led Color:White, Bulb Size:T-3 1/4, Power Rating:-, Wavelength Typ:-, Luminous Intensity:825Mcd, Average Bulb Life:100000H, Supply Voltage:14Vdc, Current Rating:15Ma Rohs Compliant: Yes |Dialight 586-2406-103F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$6.3800 / $10.2400 | Buy Now |
DISTI #
2266-586-2406-103F-ND
|
DigiKey | BASEDLED T3 1/4 WHITE 14V POL Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
359 In Stock |
|
$4.1300 / $5.4500 | Buy Now |
DISTI #
645-586-2406-103F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs White, x0.333 y0.365 825mcd, 15mA RoHS: Compliant | 2 |
|
$4.1300 / $6.5800 | Buy Now |
DISTI #
70082409
|
RS | Lamp, LED, T-3 1/4, Mini Bayonet(BA9s), Wht, Clear, 14VDC, 15mA, 825mcd, 100K Hrs, CntrPos | Dialight 586-2406-103F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 178 |
|
$3.1800 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color White 2-Pin T-1 3/4 RoHS: Compliant |
366 Partner Stock |
|
$4.2000 / $8.2100 | Buy Now |
DISTI #
586-2406-103F
|
TTI | LED Replacement Lamps - Based LEDs White, x0.333 y0.365 825mcd, 15mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 586-2406-103F
|
PEI Genesis | BASEDLED T3 1/4 WHITE 14V PO | 359 |
|
Buy Now | |
DISTI #
000000000002297914
|
Sager | LED Replacement Lamps - Based LEDs White, x0.333 y0.365 825mcd, 15mA | 0 |
|
Buy Now | |
|
Master Electronics | LED Uni-Color White 2-Pin T-1 3/4 RoHS: Compliant |
366 Partner Stock |
|
$4.2000 / $8.2100 | Buy Now |
Part Details for 586-2406-103F
586-2406-103F CAD Models
586-2406-103F Part Data Attributes:
|
586-2406-103F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-2406-103F
Dialight
Single Color LED, White, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 825.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.65 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10.7 mm | |
Surface Mount | NO | |
T-code | T-3 1/4 |