Part Details for 586-2401-101F by Dialight
Overview of 586-2401-101F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 586-2401-101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-586-2401-101F-ND
|
DigiKey | BASEDLED T3 1/4 RED 6V POL Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
103 In Stock |
|
$3.4800 / $4.3900 | Buy Now |
DISTI #
645-586-2401-101F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs Red, 630nm 1050mcd, 15mA RoHS: Compliant | 28 |
|
$3.4800 / $6.1900 | Buy Now |
DISTI #
70082402
|
RS | Lamp, LED, T-3 1/4, Mini Bayonet(BA9s), Red, Red, 6VDC, 15mA, 1050mcd, 100K Hrs, CntrPos | Dialight 586-2401-101F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7300 / $6.3000 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Red 630nm 2-Pin T-1 3/4 RoHS: Compliant |
103 Partner Stock |
|
$2.9800 / $6.1600 | Buy Now |
|
Quest Components | 13 |
|
$2.2050 / $4.4100 | Buy Now | |
DISTI #
586-2401-101F
|
TTI | LED Replacement Lamps - Based LEDs Red, 630nm 1050mcd, 15mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 586-2401-101F
|
PEI Genesis | BASED LED T3-1/4RED 6V POL | 103 |
|
Buy Now | |
DISTI #
000000000002297885
|
Sager | LED Replacement Lamps - Based LEDs Red, 630nm 1050mcd, 15mA | 0 |
|
Buy Now | |
|
Master Electronics | LED Uni-Color Red 630nm 2-Pin T-1 3/4 RoHS: Compliant |
103 Partner Stock |
|
$2.9800 / $6.1600 | Buy Now |
Part Details for 586-2401-101F
586-2401-101F CAD Models
586-2401-101F Part Data Attributes:
|
586-2401-101F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-2401-101F
Dialight
Single Color LED, Red, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 1050.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Shape | ROUND | |
Size | 10.7 mm | |
Surface Mount | NO | |
T-code | T-3 1/4 |