Part Details for 57HS22-03-1-10N by Grayhill Inc
Overview of 57HS22-03-1-10N by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57HS22-03-1-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57HS22-03-1-10N-ND
|
DigiKey | SWITCH ROTARY 10POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
57HS22-03-1-10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57HS22-03-1-10N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-57HS22-03-1-10N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, shaft/panel seal, 22.5°, , 3 deck, 1 pole/deck, 10 position/pole, non-shorting RoHS: Compliant | 0 |
|
$114.7300 / $124.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.6000 / $174.7700 | Buy Now |
DISTI #
57HS22-03-1-10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57HS22-03-1-10N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000384738
|
Sager | Rotary Switches Rotary Switch, Military, shaft/panel seal, 22.5°, , 3 deck, 1 pole/deck, 10 position/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 57HS22-03-1-10N
57HS22-03-1-10N CAD Models
57HS22-03-1-10N Part Data Attributes:
|
57HS22-03-1-10N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
57HS22-03-1-10N
Grayhill Inc
Rotary Switch, 10 Positions, SP10T, Latched, 0.25A, 28VDC, Screw Terminal, Flat Shaft Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 40.18 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | .05A@115VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 3 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |