-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 CHAMP R/A ASSY,LC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8812
|
Newark | Wire-Board Connector, Receptacle 68 Position, 0.8Mm, No. Of Contacts:68Contacts, Gender:Receptacle, Connector Type:Wire To Board, Contact Termination Type:Through Hole, Product Range:Champ Series, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 5796055-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 265 |
|
$14.5600 | Buy Now |
DISTI #
95M2897
|
Newark | Receptacle, 68Way, Thru Hole, No. Of Contacts:68Contacts, Gender:Receptacle, Connector Type:Wire To Board, Contact Termination Type:Through Hole, Product Range:Champ Series, Connector Mounting:Cable Mount, Contact Plating:Gold Platedrohs Compliant: Yes |Amp Te Connectivity 5796055-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$15.9100 / $20.3000 | Buy Now |
DISTI #
5796055-1-ND
|
DigiKey | CONN RCPT 68POS R/A SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Box |
4602 In Stock |
|
$15.9900 / $23.6100 | Buy Now |
DISTI #
5796055-1
|
Avnet Americas | Conn VHDCI RCP 68 POS 1.6mm Solder RA Thru-Hole 68 Terminal 1 Port - Bulk (Alt: 5796055-1) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 1118 |
|
$14.5949 / $17.5633 | Buy Now |
DISTI #
42K8812
|
Avnet Americas | Conn VHDCI RCP 68 POS 1.6mm Solder RA Thru-Hole 68 Terminal 1 Port - Bulk (Alt: 42K8812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 268 Partner Stock |
|
$20.0200 / $25.5600 | Buy Now |
DISTI #
571-5796055-1
|
Mouser Electronics | D-Sub Standard Connectors RECPT 68 POS R/A RoHS: Compliant | 118 |
|
$15.9900 / $22.7400 | Buy Now |
|
Future Electronics | CHAMP 68 Position Right Angle Socket .031 Ribbon PCB Connector RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Box | 0Box |
|
$15.5900 | Buy Now |
|
Future Electronics | CHAMP 68 Position Right Angle Socket .031 Ribbon PCB Connector RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 32 Container: Tray | 0Tray |
|
$15.5900 / $16.3700 | Buy Now |
DISTI #
AMP5796055-1
|
Heilind Electronics | 68 CHAMP R/A ASSYLC | Americas - 509 in Stock |
|
$18.1890 / $18.4605 | Buy Now |
|
Onlinecomponents.com | D-Sub Connector - Receptacle - 68 Position - 2 Rows - Shielded - Housing/Shell (M2.6) - Solder Termination - Panel Mount, Through Hole, Right Angle. RoHS: Compliant |
365 On Order |
|
$14.8100 / $23.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5796055-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5796055-1
TE Connectivity
68 CHAMP R/A ASSY,LC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.236 inch | |
Body Depth | 0.373 inch | |
Body Length | 1.681 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6672 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.016 inch | |
Mating Contact Row Spacing | 0.045 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.143 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.089 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |