-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB VERT B RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9374
|
Newark | Usb Connectors Usb Vert B Recept |Amp Te Connectivity 5788336-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$2.5800 / $2.9800 | Buy Now |
DISTI #
72W2622
|
Newark | Usb, 2.0 Type B, Receptacle, Smt, Usb Connector Type:Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Vertical, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5788336-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
A105088-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4POS VERT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
565 In Stock |
|
$1.6566 / $2.8800 | Buy Now |
DISTI #
5788336-1
|
Avnet Americas | Conn USB Type B Receptacle 4 POS 2.5mm ST Through Hole 1 Port Box - Trays (Alt: 5788336-1) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Tray | 503 |
|
$1.5240 / $1.8339 | Buy Now |
DISTI #
571-5788336-1
|
Mouser Electronics | USB Connectors USB VERT B RECEPT RoHS: Compliant | 1227 |
|
$1.8500 / $3.2500 | Buy Now |
DISTI #
V36:1790_11473280
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2316 | Americas - 6457 |
|
$1.5230 / $2.8218 | Buy Now |
DISTI #
E02:0323_01942939
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2334 | Europe - 5568 |
|
$1.6994 / $2.9266 | Buy Now |
|
Future Electronics | 4 Position Type B Vertical Through Hole Receptacle USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 5020Tray |
|
$1.1200 / $1.2800 | Buy Now |
|
Future Electronics | 4 Position Type B Vertical Through Hole Receptacle USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3719Tray |
|
$0.8300 / $1.0400 | Buy Now |
DISTI #
AMP5788336-1
|
Heilind Electronics | USB VERT B RECEPTACLE | Americas - 2429 in Stock |
|
$1.9276 / $2.4368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5788336-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5788336-1
TE Connectivity
USB VERT B RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.451 inch | |
Body Depth | 0.615 inch | |
Body Length | 0.474 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2258 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |