-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB A R/A STAK ASSY THRU HOLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9455
|
Newark | Connector, Usb A, Receptacle, 8Pos, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, No. Of Positions:8Ways, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:-, Rohs Compliant: Yes |Amp Te Connectivity 5787745-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 497 |
|
$3.7200 / $4.3800 | Buy Now |
DISTI #
76AC9370
|
Newark | Usb A R/A Stak Assy Thru Hole |Amp Te Connectivity 5787745-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6392 |
|
$3.6000 / $5.4800 | Buy Now |
DISTI #
40P9861
|
Newark | Usb Stacked, 2.0 Type A, 2Port, R/A, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, No. Of Positions:8Positions, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5787745-1 Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $4.0500 | Buy Now |
DISTI #
5787745-1-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA STACK R/A Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1002 In Stock |
|
$2.8422 / $4.6900 | Buy Now |
DISTI #
5787745-1
|
Avnet Americas | Conn USB RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray - Bulk (Alt: 5787745-1) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$2.5156 / $3.0272 | Buy Now |
DISTI #
571-5787745-1
|
Mouser Electronics | USB Connectors USB R/A RCPT RoHS: Compliant | 620 |
|
$3.0500 / $4.0900 | Buy Now |
|
Future Electronics | 4 Position Dual Port Socket Right Angle Type A Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 88 Container: Tray | 352Tray |
|
$2.2900 / $2.4500 | Buy Now |
|
Future Electronics | 4 Position Dual Port Socket Right Angle Type A Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 93Tray |
|
$2.5100 / $2.9100 | Buy Now |
|
Future Electronics | 4 Position Dual Port Socket Right Angle Type A Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 528 Container: Tray | 0Tray |
|
$2.5100 | Buy Now |
DISTI #
AMP5787745-1
|
Heilind Electronics | USB A R/A STAK ASSY THRU HOLE | Americas - 0 in Stock |
|
$3.1351 / $3.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787745-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787745-1
TE Connectivity
USB A R/A STAK ASSY THRU HOLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.64 inch | |
Body Depth | 0.689 inch | |
Body Length | 0.576 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 70 mΩ | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1+1 | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5787745-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5787745-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5787745-3 | USB A R/A STAK ASSY THRU HOLE | TE Connectivity | 5787745-1 vs 5787745-3 |