-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 PLUG SP/FMS (RET SL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9369
|
Newark | D-Sub Standard Connectors 37P .8Mm Vert Plg |Amp Te Connectivity 5787686-1 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 817 |
|
$11.0100 / $13.0600 | Buy Now |
DISTI #
30M9517
|
Newark | D Sub Connector, Standard, 37 Position, Plug, No. Of Contacts:37Contacts, Gender:Plug, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body, Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 5787686-1 Min Qty: 1323 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6200 | Buy Now |
DISTI #
A35180-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tube |
8408 In Stock |
|
$8.6789 / $9.4600 | Buy Now |
DISTI #
5787686-1
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port - Rail/Tube (Alt: 5787686-1) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 312 |
|
$8.1929 / $9.8592 | Buy Now |
DISTI #
571-57876861
|
Mouser Electronics | D-Sub Standard Connectors 37P .8mm VERT PLG RoHS: Compliant | 78 |
|
$9.5300 / $12.5600 | Buy Now |
|
Future Electronics | HD20 Series 37 Position Straight Plug Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 238Tube |
|
$4.8000 / $5.5900 | Buy Now |
DISTI #
AMP5787686-1
|
Heilind Electronics | 37 PLUG SP/FMS (RET SL) | Americas - 692 in Stock |
|
$10.2105 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - DB37 - Size 4 - 37 Contacts - Plug - Through Hole - Front Metal Shell - AMPLIMITE HD-20 Series. RoHS: Compliant |
1169 In Stock |
|
$8.8500 / $9.2100 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$15.1440 / $17.0370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787686-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787686-1
TE Connectivity
37 PLUG SP/FMS (RET SL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | #4-40 THD SCREW | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |