Part Details for 576802B04000G by BOYD Laconia
Overview of 576802B04000G by BOYD Laconia
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 576802B04000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS337-ND
|
DigiKey | HEAT SINK VERT PLUG-IN TO-220 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7376 / $4.0000 | Buy Now |
DISTI #
532-576802B04000G
|
Mouser Electronics | Heat Sinks Plug-In Heat Sink, TO220, 4 Clip, Single Tab for Vertical, 27.3 C/W, 1.75mm Hole RoHS: Compliant | 2638 |
|
$0.5260 / $0.7800 | Buy Now |
|
Future Electronics | TO-220 / TO-262 27.30 C/W Thermal Resistance Vertical Plug In Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.5500 / $0.6650 | Buy Now |
|
Bisco Industries | 87 |
|
Buy Now | ||
|
Onlinecomponents.com | Heat Sink Passive TO-220/TO-262 Vertical Thru-Hole Aluminum 27.3°C/W Black Anodized RoHS: Compliant |
745 In Stock 12000 On Order |
|
$0.4500 / $0.6500 | Buy Now |
|
Bristol Electronics | 852 |
|
RFQ | ||
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | HEATSINK, TO-220, 5W, BLACK | 40 |
|
$0.6790 / $1.1316 | Buy Now |
|
Quest Components | HEATSINK, TO-220, 5W, BLACK | 395 |
|
$0.7544 / $1.8860 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2315 |
|
$0.9406 | Buy Now |
Part Details for 576802B04000G
576802B04000G CAD Models
576802B04000G Part Data Attributes:
|
576802B04000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
576802B04000G
BOYD Laconia
Heat Sink, 27.3ohm, Clip, U, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Device Used On | TRANSISTOR | |
Finish | ANODIZED | |
Height | 19.05 mm | |
Length | 14.48 mm | |
Profile | U | |
Thermal Resistance | 27.3 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |