-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
114 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3264
|
Newark | Mict, r/A, rcpt,114,asy,062,30Au |Amp Te Connectivity 5767143-3 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1400 | Buy Now |
DISTI #
A115520-ND
|
DigiKey | CONN RCP 114P EDGE PALLAD-NICKEL Min Qty: 630 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$68.4881 | Buy Now |
DISTI #
5767143-3
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 114 POS 2.54mm/0.64mm Solder ST Edge Mount Tube - Rail/Tube (Alt: 5767143-3) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Container: Tube | 0 |
|
$64.6527 / $77.8024 | Buy Now |
DISTI #
571-5767143-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT RA RCPT 114 ASY 062 30AU RoHS: Compliant | 0 |
|
$68.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Container: Tube | 0Tube |
|
$64.4600 | Buy Now |
DISTI #
AMP5767143-3
|
Heilind Electronics | MICT,R/A,RCPT,114,ASY,062 | Americas - 0 in Stock |
|
$80.5742 | Buy Now |
|
Onlinecomponents.com | MICT,R/A,RCPT,114,ASY,062,30AU RoHS: Compliant | Alternative Product Available |
|
$69.3700 / $203.1800 | Buy Now |
DISTI #
5767143-3
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 114 POS 2.54mm/0.64mm Solder ST Edge Mount Tube - Rail/Tube (Alt: 5767143-3) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Container: Tube | 0 |
|
$64.6527 / $77.8024 | Buy Now |
DISTI #
AMP5767143-3
|
Interstate Connecting Components | MICT,R/A,RCPT,114,ASY,062 | 0 |
|
$80.5742 | Buy Now |
|
Master Electronics | MICT,R/A,RCPT,114,ASY,062,30AU RoHS: Compliant | Alternative Product Available |
|
$69.3700 / $203.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767143-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767143-3
TE Connectivity
114 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICTOR | |
Body Breadth | 0.272 inch | |
Body Depth | 0.236 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S114P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1.181u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.148 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 117 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767143-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767143-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767143-3 | MICT,R/A,RCPT,114,ASY,062,30AU | TE Connectivity | 5767143-3 vs 767143-3 |