Datasheets
5767054-4 by: TE Connectivity

MICT,RECPT,152,ASSY,PDNI

Part Details for 5767054-4 by TE Connectivity

Overview of 5767054-4 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for 5767054-4

Part # Distributor Description Stock Price Buy
DISTI # 96Y2967
Newark Mict, recpt,152,assy, pdni |Amp Te Connectivity 5767054-4 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk 70
  • 1 $61.9600
$61.9600 Buy Now
DISTI # 73K1697
Newark Stacking Connector, Receptacle, 152 Position, 0.64Mm, Product Range:Qte Series, No. Of Contacts:152Contacts, Gender:Receptacle, Pitch Spacing:0.64Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Connector Type:Stacking Rohs Compliant: Yes |Amp Te Connectivity 5767054-4 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $59.7600
$59.7600 Buy Now
DISTI # 5767054-4
Avnet Americas Conn High Speed Fine Pitch Connector RCP 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767054-4) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Container: Tube 0
RFQ
DISTI # 571-5767054-4
Mouser Electronics Board to Board & Mezzanine Connectors MICT RECPT 152 ASSY PDNI RoHS: Compliant 0
  • 56 $63.4100
  • 112 $61.4500
$61.4500 / $63.4100 Order Now
Onlinecomponents.com MICT,RECPT,152,ASSY,PDNI RoHS: Compliant 70 Partner Stock
  • 1 $62.8800
  • 8 $62.2600
  • 16 $61.9500
  • 32 $61.6500
  • 56 $61.3300
  • 104 $61.0300
  • 256 $60.7200
$60.7200 / $62.8800 Buy Now
DISTI # 13467297
Verical Conn Board to Board RCP 4Power/152Signal POS 2.54mm/0.64mm Solder ST Top Entry Thru-Hole/SMD Box/Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 Americas - 64
  • 8 $57.7200
  • 16 $56.6300
  • 32 $55.5300
  • 56 $54.4600
$54.4600 / $57.7200 Buy Now
Bristol Electronics   78
RFQ
DISTI # TE Connectivity 5767054-4
PEI Genesis Board Stacking Connector 156 70
Buy Now
Master Electronics MICT,RECPT,152,ASSY,PDNI RoHS: Compliant 70 Partner Stock
  • 1 $62.8800
  • 8 $62.2600
  • 16 $61.9500
  • 32 $61.6500
  • 56 $61.3300
  • 104 $61.0300
  • 256 $60.7200
$60.7200 / $62.8800 Buy Now

Part Details for 5767054-4

5767054-4 Part Data Attributes

5767054-4 TE Connectivity
Buy Now Datasheet
Compare Parts:
5767054-4 TE Connectivity MICT,RECPT,152,ASSY,PDNI
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Board Mounting Option LOCATING POST
Body Breadth 0.272 inch
Body Depth 0.236 inch
Body Length 2.498 inch
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Connector Type BOARD STACKING CONNECTOR
Contact Arrangement S152P4
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 2000000 Ω
Insulator Color BLACK
MIL Conformance NO
Mains Connector Rating 11.5A
Mating Contact Row Spacing 0.228 inch
Mixed Contacts YES
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 4.99999u inch
Rated Current (Signal) 11.5 A
Rated Voltage 4 V
Reference Standard CSA, UL
Terminal Pitch 0.64 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 156
UL Flammability Code 94V-0

Alternate Parts for 5767054-4

This table gives cross-reference parts and alternative options found for 5767054-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767054-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
767054-4 MICT,RECPT,152,ASSY,PDNI TE Connectivity 5767054-4 vs 767054-4
Part Number Description Manufacturer Compare
1-5767096-1 MICT,REC,152,ASY,.025,TAPE,CAP TE Connectivity 5767054-4 vs 1-5767096-1
5767096-4 MICT,REC,152,ASY,.025,TAPE PKG TE Connectivity 5767054-4 vs 5767096-4
5767061-4 MICT,RECPT,152,ASSY,093,PDNI TE Connectivity 5767054-4 vs 5767061-4
5767044-4 MICTOR,R/A,RECPT,.062,152,ASY TE Connectivity 5767054-4 vs 5767044-4
767114-4 MICT,REC,152,ASY,.025,TAPE,CAP TE Connectivity 5767054-4 vs 767114-4
5767145-4 Board Stacking Connector, 156 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle TE Connectivity 5767054-4 vs 5767145-4
767096-4 MICT,REC,152,ASY,.025,TAPE PKG TE Connectivity 5767054-4 vs 767096-4
1-5767145-1 MICTOR RECEPTACLE ASSY, .355 V TE Connectivity 5767054-4 vs 1-5767145-1
767081-4 MICT,REC,152,ASY,PDNI,BARBLESS TE Connectivity 5767054-4 vs 767081-4
767054-4 MICT,RECPT,152,ASSY,PDNI TE Connectivity 5767054-4 vs 767054-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5767054-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5767054-4 by TE Connectivity

  • Please alert me when 5767054-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5767054-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5767054-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5767054-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5767054-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5767054-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: