-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 MINI-DIN R/A RCPT CONN ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7539
|
Newark | Connector, Din, Jack, 4 Position, No. Of Contacts:4Contacts, Gender:Jack, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Plastic Body, Product Range:-, Colour:Black, Connector Colour:Blackrohs Compliant: Yes |Amp Te Connectivity 5750069-1 Min Qty: 2220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 | Buy Now |
DISTI #
84AC3902
|
Newark | 5750069-1 - 4 Mini-Din R/A Rcpt Conn Assy Rohs Compliant: Yes |Amp Te Connectivity 5750069-1 Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.1800 | Buy Now |
DISTI #
5750069-1-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 4P SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2213 In Stock |
|
$2.2719 / $3.7900 | Buy Now |
DISTI #
5750069-1
|
Avnet Americas | Conn Shielded Miniature Circular DIN RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Rail/Tube (Alt: 5750069-1) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tube | 60 |
|
$2.0108 / $2.4198 | Buy Now |
DISTI #
571-5750069-1
|
Mouser Electronics | Circular DIN Connectors 1X1 04P REC R/A T/H RoHS: Compliant | 2219 |
|
$2.2300 / $3.6400 | Buy Now |
DISTI #
V36:1790_11481628
|
Arrow Electronics | Conn Circular DIN SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2347 | Americas - 3330 |
|
$2.1960 / $2.7440 | Buy Now |
DISTI #
73776692
|
RS | Mini DIN, 4 pos, R/A, Shield, DIN Connectors | TE Connectivity 5750069-1 Min Qty: 2220 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 | RFQ |
|
Future Electronics | 4 MINI-DIN R/A RCPT CONN ASSY RoHS: Compliant pbFree: Yes Min Qty: 2220 Package Multiple: 2220 Container: Tube | 0Tube |
|
$2.0800 | Buy Now |
|
Future Electronics | 4 MINI-DIN R/A RCPT CONN ASSY RoHS: Compliant pbFree: Yes Min Qty: 1813 Package Multiple: 1813 Container: Tube | 0Tube |
|
$2.0800 | Buy Now |
DISTI #
AMP5750069-1
|
Heilind Electronics | 4 MINI-DIN R/A RCPT CONN ASSY | Americas - 0 in Stock |
|
$2.5060 / $2.5435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5750069-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5750069-1
TE Connectivity
4 MINI-DIN R/A RCPT CONN ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.55 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5750069-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5750069-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5749232-1 | 8 MINI-DIN R/A RCPT CONN ASSY | TE Connectivity | 5750069-1 vs 5749232-1 |