-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 50SR VERT RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7513
|
Newark | Wire-Board Connector, Receptacle 68 Position 1.27Mm, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Amplimite 0.50 Series, No. Of Contacts:68Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 5749070-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$14.5400 / $16.6000 | Buy Now |
DISTI #
25M4783
|
Newark | Standard D Sub Connector, Scsi, Amplimite 0.050 Series, Receptacle, 68, Solder Rohs Compliant: Yes |Amp Te Connectivity 5749070-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $15.6200 | Buy Now |
DISTI #
A31822-ND
|
DigiKey | CONN D-TYPE RCPT 68POS VERT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
593 In Stock |
|
$10.8854 / $15.3700 | Buy Now |
DISTI #
5749070-7
|
Avnet Americas | Conn D-Subminiature SKT 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port - Rail/Tube (Alt: 5749070-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tube | 31772 Factory Stock |
|
$8.7516 | Buy Now |
DISTI #
42K7513
|
Avnet Americas | Conn D-Subminiature SKT 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port - Bulk (Alt: 42K7513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 98 Partner Stock |
|
$14.6000 / $16.6000 | Buy Now |
DISTI #
571-5749070-7
|
Mouser Electronics | D-Sub Standard Connectors 68 POS VERT RCPT ASY W/O RAILS AND LATCH RoHS: Compliant | 165 |
|
$10.8800 / $15.3700 | Buy Now |
|
Future Electronics | Series III 68 Position 1.27 mm Pitch Vertical Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 504 Container: Tube | 0Tube |
|
$9.3300 | Buy Now |
|
Future Electronics | Series III 68 Position 1.27 mm Pitch Vertical Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 504 Container: Tube | 0Tube |
|
$9.3300 | Buy Now |
DISTI #
AMP5749070-7
|
Heilind Electronics | 68 50SR VERT RCPT ASSY | Americas - 156 in Stock |
|
$11.8280 / $14.9523 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - SCSI - 68 Contacts - Receptacle - Solder - AMPLIMITE 0.050 Series - Steel Body. RoHS: Compliant |
1008 In Stock |
|
$10.5200 / $12.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5749070-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5749070-7
TE Connectivity
68 50SR VERT RCPT ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.406 inch | |
Body Depth | 0.15 inch | |
Body Length | 2.515 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |