-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLTD PLST CBL CLMP KIT,SZ 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3364
|
Newark | Cable Clamp Kit, Size 1, Thermoplastic, Product Range:Amplimite Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Thermoplastic Body, Accessory Type:Shielded Cable Clamp Kit With Grommets Rohs Compliant: Yes |Amp Te Connectivity 5748677-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7157 |
|
$4.5500 / $4.9300 | Buy Now |
DISTI #
93K4559
|
Newark | Backshell, D, Metallised, 9Way, Product Range:Amplimite Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Thermoplastic Body, Svhc:No Svhc (15-Jan-2019), Cable Diameter Max:8.13Mm, Cable Diameter Min:4.7Mm, Rohs Compliant: Yes |Amp Te Connectivity 5748677-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $6.9900 | Buy Now |
DISTI #
A34127-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
805 In Stock |
|
$6.7921 / $10.1400 | Buy Now |
DISTI #
5748677-1
|
Avnet Americas | Connector Accessories 9 POS Backshell/Cable Clamp Thermoplastic Bright Nickel Over Copper Shell Size 1 - Bulk (Alt: 5748677-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 768 |
|
$2.9792 | Buy Now |
DISTI #
16M3364
|
Avnet Americas | Connector Accessories 9 POS Backshell/Cable Clamp Thermoplastic Bright Nickel Over Copper Shell Size 1 - Bulk (Alt: 16M3364) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 7157 Partner Stock |
|
$5.4000 / $6.6500 | Buy Now |
DISTI #
571-5748677-1
|
Mouser Electronics | D-Sub Backshells CLAMP KIT SIZE 1 RoHS: Compliant | 4791 |
|
$3.7400 / $5.4100 | Buy Now |
DISTI #
V36:1790_07474886
|
Arrow Electronics | Backshell/Cable Clamp 180° 1 Shell Size Nickel Over Copper Thermoplastic Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2039 | Americas - 2218 |
|
$3.0110 / $3.6450 | Buy Now |
DISTI #
V99:2348_07474886
|
Arrow Electronics | Backshell/Cable Clamp 180° 1 Shell Size Nickel Over Copper Thermoplastic Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2209 | Americas - 200 |
|
$3.8860 / $5.1496 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Thermoplastic 180° Exit Angle Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 57Kit |
|
$2.0200 / $2.3200 | Buy Now |
DISTI #
AMP5748677-1
|
Heilind Electronics | PLTD PLST CBL CLMP KITSZ 1 | Americas - 14165 in Stock |
|
$3.3090 / $4.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5748677-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5748677-1
TE Connectivity
PLTD PLST CBL CLMP KIT,SZ 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.32 inch | |
Cable Entry-Min | 0.185 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 1 | |
Shielding | YES | |
Used With | PLUG/RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |