-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 RCPT 9P RA 590
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7450
|
Newark | Hd-20 Rcpt 9P Ra 590 Rohs Compliant: Yes |Amp Te Connectivity 5747459-2 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 | Buy Now |
DISTI #
A33993-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 17 Weeks Container: Tray |
129 In Stock |
|
$6.2555 / $8.6300 | Buy Now |
DISTI #
5747459-2
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: 5747459-2) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$6.2903 / $7.5697 | Buy Now |
DISTI #
571-5747459-2
|
Mouser Electronics | D-Sub Standard Connectors DSUB E09S RA590 RoHS: Compliant | 71 |
|
$6.2500 / $8.6300 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Right Angle Socket Plastic Shell Board Mount D-Sub RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 140 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$6.6500 / $6.7100 | Buy Now |
DISTI #
AMP5747459-2
|
Heilind Electronics | HD-20 RCPT 9P RA 590 | Americas - 0 in Stock |
|
$7.8394 / $7.9565 | Buy Now |
|
Onlinecomponents.com | HD-20 RCPT 9P RA 590 RoHS: Compliant |
410 Partner Stock 140 On Order |
|
$6.1900 / $10.1200 | Buy Now |
DISTI #
58848093
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Package RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 410 |
|
$7.2100 / $7.6300 | Buy Now |
DISTI #
73586845
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Package RoHS: Compliant Min Qty: 140 Package Multiple: 140 | Americas - 140 |
|
$7.9564 | Buy Now |
DISTI #
AMP5747459-2
|
Interstate Connecting Components | HD-20 RCPT 9P RA 590 | 0 |
|
$7.8394 / $7.9565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747459-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747459-2
TE Connectivity
HD-20 RCPT 9P RA 590
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.452 inch | |
Body Depth | 0.729 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |