-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 RCPT SP/FMS INSRT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8819
|
Newark | D-Sub Connector, Receptacle, 15Pos, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Amplimite Hd-20 Series, Connector Body Material:Carbon Steel Body, Contact Rohs Compliant: Yes |Amp Te Connectivity 5747299-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$3.7200 | Buy Now |
DISTI #
A34076-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3373 In Stock |
|
$5.1675 / $7.9900 | Buy Now |
DISTI #
5747299-8
|
Avnet Americas | D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder - Rail/Tube (Alt: 5747299-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 358526 Factory Stock |
|
$2.4580 | Buy Now |
DISTI #
78Y8819
|
Avnet Americas | D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder - Bulk (Alt: 78Y8819) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 352 Partner Stock |
|
$5.1300 / $6.1300 | Buy Now |
DISTI #
571-5747299-8
|
Mouser Electronics | D-Sub Standard Connectors RECP FRNT MTL SHL 15 threaded inserts RoHS: Compliant | 346 |
|
$4.0000 / $5.4600 | Buy Now |
|
Future Electronics | HD20 Series 15 Position Straight Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 819 Package Multiple: 819 Container: Box | 0Box |
|
$4.2700 | Buy Now |
DISTI #
AMP5747299-8
|
Heilind Electronics | 15 RCPT SP/FMS INSRT | Americas - 1519 in Stock1842 On Order |
|
$4.3327 / $5.4772 | Buy Now |
|
Onlinecomponents.com | 15 RCPT SP/FMS INSRT RoHS: Compliant |
698 In Stock |
|
$3.3200 / $4.2800 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 2 |
|
$5.1600 / $7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5747299-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5747299-8
TE Connectivity
15 RCPT SP/FMS INSRT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |