-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPL CBL CLMP KIT SZ 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3473
|
Newark | Cable Clamp Kit, Size 1, Zinc Alloy, Product Range:Amplimite Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body, Accessory Type:Shielded Cable Clamp Kit, Connector Shell Size:De Rohs Compliant: Yes |Amp Te Connectivity 5745171-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$7.4600 / $9.2400 | Buy Now |
DISTI #
A34140-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
251 In Stock |
|
$8.5541 / $12.7700 | Buy Now |
DISTI #
5745171-5
|
Avnet Americas | Connector Accessories 9 POS D-Sub Backshell/Cable Clamp Die Cast Bright Nickel Over Copper Individual Kit - Bulk (Alt: 5745171-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 3558 |
|
$3.2916 | Buy Now |
DISTI #
64K3473
|
Avnet Americas | Connector Accessories 9 POS D-Sub Backshell/Cable Clamp Die Cast Bright Nickel Over Copper Individual Kit - Bulk (Alt: 64K3473) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 37 Partner Stock |
|
$7.5400 / $9.3900 | Buy Now |
DISTI #
571-5745171-5
|
Mouser Electronics | D-Sub Backshells CLAMP KIT SIZE 1 RoHS: Compliant | 853 |
|
$5.0500 / $8.1600 | Buy Now |
|
Future Electronics | AMPLIMITE Shell Size 1 Die Cast 180° Exit Angle Backshell Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 328Bag |
|
$7.1200 / $7.4800 | Buy Now |
|
Bisco Industries | 194 |
|
Buy Now | ||
DISTI #
AMP5745171-5
|
Heilind Electronics | AMPL CBL CLMP KIT SZ 1 | Americas - 5938 in Stock11137 On Order |
|
$4.1673 / $5.2682 | Buy Now |
|
Onlinecomponents.com | D Sub Backshell - Cable Clamp - AMPLIMITE Series - DE - 180° - Zinc Alloy Body. RoHS: Compliant |
1258 In Stock |
|
$4.2400 / $7.8900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745171-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745171-5
TE Connectivity
AMPL CBL CLMP KIT SZ 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.53 inch | |
Cable Entry-Min | 0.19 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | DIE CAST | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Shell Sizes | 1 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |