-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIZE 1 ASSY KIT .250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3315
|
Newark | Cable Clamp Kit, Size 1, Zinc Alloy, Product Range:Amplimite Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body, Accessory Type:Cable Clamp, Connector Shell Size:De, Outer Diameter:0.25" Rohs Compliant: Yes |Amp Te Connectivity 5745171-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1414 |
|
$6.7700 / $7.8100 | Buy Now |
DISTI #
52R4237
|
Newark | D Sub Backshell, Cable Clamp, Amplimite Series, De, 180 , Zinc Alloy Body Rohs Compliant: Yes |Amp Te Connectivity 5745171-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $12.3000 | Buy Now |
DISTI #
A34138-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
558 In Stock |
|
$9.3306 / $13.9300 | Buy Now |
DISTI #
5745171-1
|
Avnet Americas | Connector Accessories 9 POS Backshell/Cable Clamp Zinc Alloy Nickel over Copper Finish Shell Size 1 Individual - Bulk (Alt: 5745171-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 504 |
|
$7.7865 / $9.3702 | Buy Now |
DISTI #
16M3315
|
Avnet Americas | Connector Accessories 9 POS Backshell/Cable Clamp Zinc Alloy Nickel over Copper Finish Shell Size 1 Individual - Bulk (Alt: 16M3315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 1414 Partner Stock |
|
$7.3200 / $9.6200 | Buy Now |
DISTI #
571-5745171-1
|
Mouser Electronics | D-Sub Backshells DIE CAST SHLD 9 .25 RoHS: Compliant | 541 |
|
$6.8100 / $11.2700 | Buy Now |
|
Future Electronics | 9 Position 2 Piece RFI/EMI Shield 180° Exit Angle Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 564Bag |
|
$7.0000 / $7.3500 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
AMP5745171-1
|
Heilind Electronics | SIZE 1 ASSY KIT .250 | Americas - 11631 in Stock |
|
$4.8487 / $6.1295 | Buy Now |
|
Onlinecomponents.com | 9 Position Two Piece Backshell Connector Silver 180° Shielded RoHS: Compliant |
899 In Stock |
|
$3.9400 / $7.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5745171-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5745171-1
TE Connectivity
SIZE 1 ASSY KIT .250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.53 inch | |
Cable Entry-Min | 0.19 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 1 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |