Part Details for 574502B03200G by Boyd Corporation
Overview of 574502B03200G by Boyd Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 574502B03200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5135
|
Newark | Heat Sink, Thermal Resistance:21.2°C/W, Packages Cooled:To-220, External Width - Metric:21.84Mm, External Height - Metric:19.05Mm, External Length - Metric:10.03Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum Rohs Compliant: Yes |Boyd 574502B03200G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 | Buy Now |
DISTI #
042229
|
Avnet Americas | Heat Sink Passive TO-220 Thru-Hole 21.2°C/W Black Anodized - Bulk (Alt: 042229) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 | Buy Now |
DISTI #
75020596
|
RS | Stamped Heatsink, STD, 574502B03200G | Boyd 574502B03200G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8640 | RFQ |
Part Details for 574502B03200G
574502B03200G CAD Models
574502B03200G Part Data Attributes
|
574502B03200G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
574502B03200G
Boyd Corporation
Heat Sink, 21.2ohm, Slide On, Foldedback, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Boyd Corporation | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | SLIDE ON | |
Fin Orientation | FOLDEDBACK | |
Finish | ANODIZED | |
Height | 19.05 mm | |
Length | 21.84 mm | |
Thermal Resistance | 21.2 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 10.03 mm |