Part Details for 571-0300 by Deltron AG
Overview of 571-0300 by Deltron AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 571-0300
571-0300 CAD Models
571-0300 Part Data Attributes:
|
571-0300
Deltron AG
Buy Now
Datasheet
|
Compare Parts:
571-0300
Deltron AG
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTRON AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Silver (Ag) | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -25 °C |