Part Details for 57-40500-9 by Amphenol Corporation
Overview of 57-40500-9 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57-40500-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D TYPE CONNECTOR, 50 CONTACT(S), MALE, 0.085 INCH PITCH, SOLDER TERMINAL, RECEPTACLE | 24 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | D TYPE CONNECTOR, 50 CONTACT(S), MALE, 0.085 INCH PITCH, SOLDER TERMINAL, RECEPTACLE | 1 |
|
$13.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
Buy Now |
Part Details for 57-40500-9
57-40500-9 CAD Models
57-40500-9 Part Data Attributes:
|
57-40500-9
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
57-40500-9
Amphenol Corporation
D Type Connector, 50 Contact(s), Male, 0.085 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LATCH, SPRING | |
Body Breadth | 0.61 inch | |
Body Depth | 0.4 inch | |
Body Length | 3.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 700VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.085 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.29 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.159 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |