Part Details for 56F705-005-LI by Spectrum Control
Overview of 56F705-005-LI by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56F705-005-LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-56F705-005-LI
|
Mouser Electronics | D-Sub Adapters & Gender Changers 9P/S ADAPT. 4000pF RoHS: Compliant | 202 |
|
$59.0400 / $73.2700 | Buy Now |
DISTI #
56F705-005-LI
|
TTI | D-Sub Adapters & Gender Changers 9P/S ADAPT. 4000pF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1166 In Stock |
|
$48.3700 / $53.8900 | Buy Now |
Part Details for 56F705-005-LI
56F705-005-LI CAD Models
56F705-005-LI Part Data Attributes:
|
56F705-005-LI
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
56F705-005-LI
Spectrum Control
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Female-Male, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |