-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2939
|
Newark | Connector Assembly, Dual Positions, .050 |Amp Te Connectivity 5650092-2 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $4.5700 | Buy Now |
DISTI #
5650092-2-ND
|
DigiKey | CONN EDGE DUAL FML 182POS 0.050 Min Qty: 2100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6743 | Buy Now |
DISTI #
5650092-2
|
Avnet Americas | Conn Card Edge SKT 182 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 5650092-2) RoHS: Compliant Min Qty: 2100 Package Multiple: 210 Lead time: 0 Weeks, 1 Days Container: Bulk | 2940 Factory Stock |
|
$4.0700 / $4.5952 | Buy Now |
DISTI #
571-5650092-2
|
Mouser Electronics | Standard Card Edge Connectors CONN ASSY DUAL POS RoHS: Compliant | 0 |
|
$4.6900 | Order Now |
DISTI #
73776526
|
RS | STANDARD EDGE .050 SERIES 91 DUAL ASSY, Standard Edge Connectors | TE Connectivity 5650092-2 Min Qty: 2100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3600 | RFQ |
|
Future Electronics | STANDARD EDGE .050 SERIES 91 DUAL ASSY RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Container: Box | 0Box |
|
$4.5200 | Buy Now |
DISTI #
AMP5650092-2
|
Heilind Electronics | CONNECTOR ASSEMBLY DUAL POSITIONS .050 | Americas - 0 in Stock |
|
$4.8270 | Buy Now |
|
Onlinecomponents.com | STANDARD EDGE .050 SERIES 91 DUAL ASSY RoHS: Compliant |
854 In Stock 2940 Factory Stock |
|
$4.3500 / $5.9700 | Buy Now |
DISTI #
73590373
|
Verical | Conn Card Edge SKT 182 POS 1.27mm Solder ST Thru-Hole Box Min Qty: 2100 Package Multiple: 2100 | Americas - 2100 |
|
$5.0497 | Buy Now |
DISTI #
62352274
|
Verical | Conn Card Edge SKT 182 POS 1.27mm Solder ST Thru-Hole Box Min Qty: 35 Package Multiple: 35 Date Code: 2214 | Americas - 840 |
|
$5.6485 / $7.7633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5650092-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650092-2
TE Connectivity
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.35 inch | |
Body Depth | 0.55 inch | |
Body Length | 4.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 182 | |
Withdrawl Force-Min | .278 N |