-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9100
|
Newark | Standard Card Edge Connectors 050 Vrt 040Dp |Amp Te Connectivity 5650090-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$3.2300 / $4.6100 | Buy Now |
DISTI #
5650090-3-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.050 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
216 In Stock |
|
$1.5208 / $2.6500 | Buy Now |
DISTI #
5650090-3
|
Avnet Americas | Conn Card Edge SKT 80 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 5650090-3) RoHS: Compliant Min Qty: 2100 Package Multiple: 210 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$2.1847 / $2.4666 | Buy Now |
DISTI #
571-5650090-3
|
Mouser Electronics | Standard Card Edge Connectors 050 VRT 040DP RoHS: Compliant | 1753 |
|
$2.1400 / $2.6500 | Buy Now |
DISTI #
73776522
|
RS | STANDARD EDGE .050 SERIES 40 DUAL ASSY, Standard Edge Connectors | TE Connectivity 5650090-3 Min Qty: 2100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4270 | RFQ |
|
Future Electronics | 1.27 mm 40 Dual Position Plug Standard Edge and Press-Fit Connector RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 35 Container: Tray | 0Tray |
|
$2.1400 / $2.3400 | Buy Now |
|
Future Electronics | 1.27 mm 40 Dual Position Plug Standard Edge and Press-Fit Connector RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 35 Container: Tray | 0Tray |
|
$2.1400 / $2.3400 | Buy Now |
DISTI #
AMP5650090-3
|
Heilind Electronics | CONNECTOR ASSEMBLY DUAL POSITIONS .050 | Americas - 0 in Stock |
|
$2.5910 / $2.6298 | Buy Now |
|
Onlinecomponents.com | STANDARD EDGE .050 SERIES 40 DUAL ASSY RoHS: Compliant |
515 Partner Stock |
|
$1.8300 / $3.0600 | Buy Now |
DISTI #
80317347
|
Verical | Conn Card Edge SKT 80 POS 1.27mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2413 | Americas - 2280 |
|
$3.2337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5650090-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650090-3
TE Connectivity
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ELV & ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.35 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | .278 N |