-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X5F, 7.5% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5009
|
Newark | Ceramic Capacitor 100Pf, 1000V, X5F, 20%, Radial, Capacitance:100Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 20%, Dielectric Characteristic:X5F, Lead Spacing:6.4Mm, Capacitor Terminals:Radial Leaded, Product Range:562R Series Rohs Compliant: Yes |Vishay 562R5GAT10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$0.5200 / $1.1600 | Buy Now |
DISTI #
562R5GAT10
|
Avnet Americas | Cap Ceramic 100pF 1000V X5F 20% (6.4 X 4mm) Radial 6.4mm 105°C Bulk - Bulk (Alt: 562R5GAT10) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3145 / $0.5493 | Buy Now |
DISTI #
69K5009
|
Avnet Americas | Cap Ceramic 100pF 1000V X5F 20% (6.4 X 4mm) Radial 6.4mm 105°C Bulk - Bulk (Alt: 69K5009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 287 Partner Stock |
|
$0.6880 / $1.1600 | Buy Now |
DISTI #
75-562R5GAT10
|
Mouser Electronics | Ceramic Disc Capacitors 1Kvolts 100 pF 20% RoHS: Compliant | 639 |
|
$0.4120 / $1.2200 | Buy Now |
|
Future Electronics | 562R Series Ø6.4x4mm 100 pF 1 kV ±20 % X5F Lower Voltage Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 2000Bag |
|
$0.4150 / $0.4550 | Buy Now |
|
Bristol Electronics | 68500 |
|
RFQ | ||
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC DISC, 1000 V, X5F, 0.0001 UF, THROUGH HOLE MOUNT, LEAD FREE | 54800 |
|
$0.4302 / $1.4340 | Buy Now |
DISTI #
562R5GAT10
|
TTI | Ceramic Disc Capacitors 1Kvolts 100 pF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 21500 In Stock |
|
$0.3830 / $0.4550 | Buy Now |
DISTI #
562R5GAT10
|
Avnet Americas | Cap Ceramic 100pF 1000V X5F 20% (6.4 X 4mm) Radial 6.4mm 105°C Bulk - Bulk (Alt: 562R5GAT10) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3145 / $0.5493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
562R5GAT10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
562R5GAT10
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X5F, 7.5% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |