-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 10A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56200C
|
Avnet Americas | Current Transformer 1:200 500VDC 1.87Ohm/2.81Ohm Prim. DCR 10000mA Through Hole - Rail/Tube (Alt: 56200C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2864 / $1.5168 | Buy Now |
DISTI #
580-56200C
|
Mouser Electronics | Current Transformers TRANSFORMER 200 TURNS PRIMARY RoHS: Compliant | 326 |
|
$1.3800 / $1.6200 | Buy Now |
DISTI #
56200C
|
TTI | Current Transformers TRANSFORMER 200 TURNS PRIMARY pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.2000 / $1.5400 | Buy Now |
DISTI #
56200C
|
Avnet Americas | Current Transformer 1:200 500VDC 1.87Ohm/2.81Ohm Prim. DCR 10000mA Through Hole - Rail/Tube (Alt: 56200C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2864 / $1.5168 | Buy Now |
DISTI #
56200C
|
Avnet Abacus | Current Transformer 1:200 500VDC 1.87Ohm/2.81Ohm Prim. DCR 10000mA Through Hole (Alt: 56200C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
56200C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
56200C
Murata Manufacturing Co Ltd
Current Sense Transformer, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Height | 20.19 mm | |
Length | 16.79 mm | |
Load Resistance | 2.81 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Peak Primary Current | 10 A | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 8.89 mm |