Part Details for 561158 by nVent ERIFLEX
Overview of 561158 by nVent ERIFLEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8070
|
Newark | Tb, Power Distribution, 1Pos, 0Awg, Rated Current:150A, Rated Voltage:1.25Kv, No. Of Poles:1 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:0Awg, Load Side Connection Method:Screw Rohs Compliant: Yes |Nvent Eriflex 561158 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$17.5300 / $22.0400 | Buy Now |
DISTI #
3973046
|
element14 Asia-Pacific | TB, POWER DISTRIBUTION, 1POS, 0AWG RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$16.6376 / $17.2883 | Buy Now |
DISTI #
3973046
|
Farnell | TB, POWER DISTRIBUTION, 1POS, 0AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 6 Days Container: Each | 16 |
|
$19.1725 / $24.0943 | Buy Now |