Part Details for 561070350077 by Wurth Elektronik
Overview of 561070350077 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561070350077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2070
|
Newark | Res, R5, 1%, 1W, Thick Film, 1020 Wide Rohs Compliant: Yes |Wurth Elektronik 561070350077 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3980 |
|
$0.5280 / $0.8960 | Buy Now |
DISTI #
732-561070350077CT-ND
|
DigiKey | WRIS-KWKH THICK FILM RESISTORS Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.4380 / $0.9200 | Buy Now |
DISTI #
710-561070350077
|
Mouser Electronics | Thick Film Resistors - SMD WRIS-KWKH 500mOhm 1% 1020 1W 200ppm/C RoHS: Compliant | 4000 |
|
$0.4380 / $0.9200 | Buy Now |
DISTI #
4050752RL
|
element14 Asia-Pacific | RES, R5, 1%, 1W, THICK FILM, 1020 WIDE RoHS: Compliant Min Qty: 100 Container: Reel | 3980 |
|
$0.4167 / $0.6051 | Buy Now |
DISTI #
4050752
|
element14 Asia-Pacific | RES, R5, 1%, 1W, THICK FILM, 1020 WIDE RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3980 |
|
$0.4167 / $0.8349 | Buy Now |
DISTI #
4050752RL
|
Farnell | RES, R5, 1%, 1W, THICK FILM, 1020 WIDE RoHS: Compliant Min Qty: 100 Lead time: 36 Weeks, 0 Days Container: Reel | 3980 |
|
$0.3829 / $0.4380 | Buy Now |
DISTI #
4050752
|
Farnell | RES, R5, 1%, 1W, THICK FILM, 1020 WIDE RoHS: Compliant Min Qty: 10 Lead time: 36 Weeks, 0 Days Container: Cut Tape | 3980 |
|
$0.3829 / $0.6670 | Buy Now |
Part Details for 561070350077
561070350077 CAD Models
561070350077 Part Data Attributes:
|
561070350077
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
561070350077
Wurth Elektronik
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |