Part Details for 55A1813-22-9-9CS2275A by TE Connectivity
Overview of 55A1813-22-9-9CS2275A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1813-22-9-9CS2275A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1813-22-9-9CS2275A-ND
|
DigiKey | HOOK-UP DL STRND 22AWG WHT Min Qty: 5000 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0055 | Buy Now |
DISTI #
RYC55A1813-22-9-9CS2275A
|
Heilind Electronics | 55A1813-22-9-9CS2275A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
285 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC55A1813-22-9-9CS2275A
|
Interstate Connecting Components | 55A1813-22-9-9CS2275A | 0 |
|
Buy Now |