Part Details for 55A0111-20-93 by TE Connectivity
Overview of 55A0111-20-93 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0111-20-93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9455
|
Newark | 55A0111-20-93 |Te Connectivity 55A0111-20-93 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3590 | Buy Now |
DISTI #
216056-000
|
Avnet Americas | Cable 20AWG Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: 216056-000) Min Qty: 10000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3178 / $0.3481 | Buy Now |
|
Onlinecomponents.com | 55A0111-20-93 | 0 |
|
$0.3131 / $0.8576 | Buy Now |
DISTI #
216056-000
|
Avnet Americas | Cable 20AWG Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: 216056-000) Min Qty: 10000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3178 / $0.3481 | Buy Now |
DISTI #
RYC55A0111-20-93
|
Interstate Connecting Components | 55A0111-20-93 | 0 |
|
Buy Now | |
DISTI #
000000000001120609
|
Sager | Hook-up Wire Min Qty: 1 | 0 |
|
$0.3531 / $0.4414 | Buy Now |
|
Master Electronics | 55A0111-20-93 | 0 |
|
$0.3131 / $0.8576 | Buy Now |