Part Details for 5595201007F by Dialight
Overview of 5595201007F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5595201007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2134-ND
|
DigiKey | LED SNAP-IN PANEL 5MM 2.2V GREEN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
649 In Stock |
|
$0.8724 / $2.4100 | Buy Now |
DISTI #
559-5201-007F
|
TTI | LED Panel Mount Indicators GREEN DIFF HI-BRT 14in WIRE LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 700 In Stock |
|
$0.8900 | Buy Now |
Part Details for 5595201007F
5595201007F CAD Models
5595201007F Part Data Attributes:
|
5595201007F
Dialight
Buy Now
|
Compare Parts:
5595201007F
Dialight
|
Samacsys Manufacturer | Dialight |