-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STK MJ ASSY,8POS,2X1,SHLD,CAT5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9065
|
Newark | Stk Mj Assy,8Pos,2X1,shld, cat5 |Amp Te Connectivity 5569381-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 847 |
|
$10.9300 / $15.0000 | Buy Now |
DISTI #
25M4735
|
Newark | Connector, Rj45, Jack, 8P8C, Cat5, Modular Connector Type:Modular Jack, Port Configuration:2 X 1 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5569381-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1620 |
|
$12.9400 / $17.7600 | Buy Now |
DISTI #
A31482-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Tray |
361 In Stock |
|
$9.7229 / $13.7300 | Buy Now |
DISTI #
5569381-1
|
Avnet Americas | STK MJ ASSY,8POS,2X1,SHLD,CAT5 - Trays (Alt: 5569381-1) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Tray | 471847 Factory Stock |
|
$7.7155 | Buy Now |
DISTI #
571-5569381-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2 X 1 8 POS SHLD RoHS: Compliant | 590 |
|
$10.1200 / $13.7300 | Buy Now |
DISTI #
V36:1790_07462301
|
Arrow Electronics | Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2314 | Americas - 2330 |
|
$7.7950 / $13.5840 | Buy Now |
DISTI #
V36:1790_14487148
|
Arrow Electronics | Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1847 | Americas - 17 |
|
$13.4000 | Buy Now |
|
Future Electronics | 8 Position 2x1 Right Angle Through Hole Stacked RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 Container: Tray | 1710Tray |
|
$1.4400 / $1.5200 | Buy Now |
|
Future Electronics | 8 Position 2x1 Right Angle Through Hole Stacked RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Tray | 1575Tray |
|
$4.8400 / $5.1800 | Buy Now |
|
Future Electronics | 8 Position 2x1 Right Angle Through Hole Stacked RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 529Tray |
|
$8.3300 / $8.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5569381-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5569381-1
TE Connectivity
STK MJ ASSY,8POS,2X1,SHLD,CAT5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.995 inch | |
Body Depth | 0.994 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |