Part Details for 5566-10AGS by Molex
Overview of 5566-10AGS by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5566-10AGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL39-29-0103
|
Interstate Connecting Components | NEW MINI FIT HEADER ASSY 10CKT | 101 |
|
$1.9222 / $2.4299 | Buy Now |
Part Details for 5566-10AGS
5566-10AGS CAD Models
5566-10AGS Part Data Attributes:
|
5566-10AGS
Molex
Buy Now
Datasheet
|
Compare Parts:
5566-10AGS
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, RATED CURRENT(POWER):9A | |
Body Breadth | 0.378 inch | |
Body Depth | 0.503 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 5566-10AGS
This table gives cross-reference parts and alternative options found for 5566-10AGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5566-10AGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353171024 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 5566-10AGS vs 353171024 |
353171021 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 5566-10AGS vs 353171021 |
353171022 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 5566-10AGS vs 353171022 |
353171026 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 5566-10AGS vs 353171026 |