-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3616
|
Newark | Mezzanine Connector, Header, 20Pos, 2Row Rohs Compliant: Yes |Molex 55650-0288 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.9860 | Buy Now |
DISTI #
82AH2862
|
Newark | Mezzanine Connector, Header, 20Pos, 2Row Rohs Compliant: Yes |Molex 55650-0288 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 719 |
|
$1.1300 / $1.4600 | Buy Now |
DISTI #
56R2157
|
Newark | Connector, Stacking, Header, 20Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Brass, Product Range:-, Gender:Header Rohs Compliant: Yes |Molex 55650-0288 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 | Buy Now |
DISTI #
0556500288
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0556500288) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1823 | Buy Now |
DISTI #
538-55650-0288
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 20P 2MM HEIGHT RoHS: Compliant | 6499 |
|
$0.8920 / $1.3700 | Buy Now |
DISTI #
71463305
|
RS | 0.5 BtB Plg Over MoldAssy 20CktEmbsTpPkg | Molex Incorporated 55650-0288 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.3200 | RFQ |
|
Onlinecomponents.com | 0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 2.00mm Stack Height, with Solder Tab, 20 Circuits, Lead-Free RoHS: Compliant |
5000 Partner Stock |
|
$0.8300 / $0.9460 | Buy Now |
DISTI #
55650-0288
|
TTI | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 20P 2MM HEIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.8800 / $0.9300 | Buy Now |
DISTI #
0556500288
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0556500288) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1823 | Buy Now |
DISTI #
3500650
|
element14 Asia-Pacific | MEZZANINE CONNECTOR, HEADER, 20POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 725 |
|
$0.9819 / $1.5061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55650-0288
Molex
Buy Now
Datasheet
|
Compare Parts:
55650-0288
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.135 inch | |
Body Depth | 0.063 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Dielectric Withstanding Voltage | 125VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |