-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSG,AMPINNERGY WTW,1 POS,WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0545
|
Newark | Rectangular Power Housing, Pc, Cable Rohs Compliant: Yes |Amp Te Connectivity 556137-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1201 |
|
$1.3000 / $1.8500 | Buy Now |
DISTI #
39C7275
|
Newark | Hsg,ampinnergy Wtw,1 Pos,white Rohs Compliant: Yes |Amp Te Connectivity 556137-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 / $1.0200 | Buy Now |
DISTI #
A113975-ND
|
DigiKey | CONN HSG 1POS WHITE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1990 In Stock |
|
$1.0798 / $1.8400 | Buy Now |
DISTI #
556137-1
|
Avnet Americas | Conn Housing RCP 1 POS ST - Bulk (Alt: 556137-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0197 / $1.1513 | Buy Now |
DISTI #
571-5561371
|
Mouser Electronics | Power to the Board HSG AMPINNERGY WTW 1 POS WHITE RoHS: Compliant | 3545 |
|
$1.0300 / $1.5200 | Buy Now |
DISTI #
V99:2348_11664733
|
Arrow Electronics | Conn Housing RCP 1 POS Crimp ST Cable Mount White Loose Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2250 | Americas - 4 |
|
$0.9227 / $1.1565 | Buy Now |
|
Future Electronics | HSG,AMPINNERGY WTW,1 POS,WHITE RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.9680 | Buy Now |
DISTI #
AMP556137-1
|
Heilind Electronics | HSG,AMPINNERGY WTW,1 POS,WHITE | Americas - 0 in Stock |
|
$1.0590 / $1.2274 | Buy Now |
|
Onlinecomponents.com | HSG,AMPINNERGY WTW,1 POS,WHITE RoHS: Compliant |
4020 In Stock |
|
$0.9940 / $1.7380 | Buy Now |
DISTI #
73588583
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount White Loose Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$1.3707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
556137-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
556137-1
TE Connectivity
HSG,AMPINNERGY WTW,1 POS,WHITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPINNERGY, COMPATIBLE CONTACTS: 556135-1; 556135-2; 556136-1; 556136-2 | |
Body Breadth | 0.39 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.45 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 55A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 55 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 18 AWG |
This table gives cross-reference parts and alternative options found for 556137-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 556137-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
556137-2 | HSG,AMPINNERGY WTW,1 POS,BLACK | TE Connectivity | 556137-1 vs 556137-2 |
556137-6 | HSG,AMPINNERGY WTW,1 POS,BLUE | TE Connectivity | 556137-1 vs 556137-6 |
556137-8 | HSG,AMPINNERGY WTW,1 POS,GRAY | TE Connectivity | 556137-1 vs 556137-8 |
556137-4 | HSG,AMPINNERGY WTW,1 POS,RED | TE Connectivity | 556137-1 vs 556137-4 |