-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5556416-1) MJ,TE,8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1770
|
Newark | 5556416-1 Rohs Compliant: Yes |Amp Te Connectivity 5556416-1 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 2476 |
|
$0.7320 / $0.7820 | Buy Now |
DISTI #
76AC9027
|
Newark | Modular Conn/Ethernet Conn 8 Pcb Top Entry |Amp Te Connectivity 5556416-1 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 184752 |
|
$1.1500 / $1.2000 | Buy Now |
DISTI #
52R4232
|
Newark | Jack, Rj45, Pcb, 8Way, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Amp Te Connectivity 5556416-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 847 |
|
$0.8800 / $1.4300 | Buy Now |
DISTI #
42K7302
|
Newark | Cat3 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5556416-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1483 |
|
$1.0500 / $1.4700 | Buy Now |
DISTI #
A31428-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
44227 In Stock |
|
$0.8520 / $1.4400 | Buy Now |
DISTI #
5556416-1
|
Avnet Americas | PCB VERT MOD JACK 8/8W - Trays (Alt: 5556416-1) RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 2476 |
|
$0.7319 / $0.8808 | Buy Now |
DISTI #
42K7302
|
Avnet Americas | PCB VERT MOD JACK 8/8W - Bulk (Alt: 42K7302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 1483 Partner Stock |
|
$0.9960 / $1.4000 | Buy Now |
DISTI #
571-5556416-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8 PCB TOP ENTRY RoHS: Compliant | 22540 |
|
$0.7000 / $1.4200 | Buy Now |
DISTI #
V36:1790_07465828
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2338 | Americas - 66011 |
|
$0.6326 / $1.3923 | Buy Now |
DISTI #
E02:0323_00801642
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2401 | Europe - 34 |
|
$0.6276 / $1.1921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5556416-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5556416-1
TE Connectivity
(5556416-1) MJ,TE,8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.655 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FLANGELESS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 22.24 N |