-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,50 POS,VERT MTG,SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2810
|
Newark | I/O Connectors Vertical Mount 50P Screw Lock 4-40 |Amp Te Connectivity 5554217-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$22.3900 / $26.6600 | Buy Now |
DISTI #
A33647-ND
|
DigiKey | CONN RCPT 50POS PCB SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
245 In Stock |
|
$18.1846 / $25.8400 | Buy Now |
DISTI #
5554217-4
|
Avnet Americas | Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Panel Mount 50 Terminal 1 Port - Trays (Alt: 5554217-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tray | 98 |
|
$9.8868 | Buy Now |
DISTI #
571-5554217-4
|
Mouser Electronics | D-Sub Standard Connectors VERTICAL MOUNT 50P screw lock 4-40 RoHS: Compliant | 140 |
|
$19.3400 / $23.4400 | Buy Now |
DISTI #
73776470
|
RS | RCPT ASSY,50 POS, VERT MTG, SHLD, PCB D-Sub Connectors | TE Connectivity 5554217-4 Min Qty: 480 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7000 | RFQ |
|
Future Electronics | 50 Position Dual Row Straight Receptacle Through Hole PCB Connector RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 Container: Tray | 0Tray |
|
$17.8200 / $18.7200 | Buy Now |
|
Future Electronics | 50 Position Dual Row Straight Receptacle Through Hole PCB Connector RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$17.8200 | Buy Now |
DISTI #
AMP5554217-4
|
Heilind Electronics | RCPT ASSY50 POSVERT MTGSHLD | Americas - 0 in Stock |
|
$19.9077 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY,50 POS,VERT MTG,SHLD RoHS: Compliant |
151 In Stock |
|
$17.5600 / $22.8500 | Buy Now |
DISTI #
65674719
|
Verical | Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Panel Mount 50 Terminal 1 Port Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 91 |
|
$18.3000 / $19.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5554217-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5554217-4
TE Connectivity
RCPT ASSY,50 POS,VERT MTG,SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.62 inch | |
Body Depth | 0.405 inch | |
Body Length | 3.305 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.085 inch | |
Mating Contact Row Spacing | 0.169 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.2926 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |