Part Details for 55442.50190 by ebm-papst
Overview of 55442.50190 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55442.50190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5375
|
Newark | Crossflow Blower, Current Type: Ac, Diameter: 45Mm, External Height: 79Mm, External Width: 492Mm, External Depth: 71Mm, Supply Voltage: 115Vac, Fan Flow Rate: 160Cfm, Power Rating: 50W Rohs Compliant: Yes |Ebm-Papst 55442.50190 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.2800 / $206.9500 | Buy Now |
DISTI #
55442.50190-ND
|
DigiKey | FAN BLOWER CF 2X180X79MM 115VAC Min Qty: 80 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.1865 | Buy Now |
DISTI #
55442.50190
|
Avnet Americas | AC Blower Sleeve Bearing 115V 50W 60Hz 160CFM 50dB Flange Mount - Bulk (Alt: 55442.50190) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$79.8080 / $166.6924 | Buy Now |
DISTI #
5912-55442.50190
|
Mouser Electronics | Blowers & Centrifugal Fans AC CrossFlow Blower RoHS: Compliant | 4 |
|
$146.7500 / $172.9100 | Buy Now |
|
Onlinecomponents.com | AC Blower Sleeve Bearing 115V 50W 60Hz 160CFM 50dB Flange Mount RoHS: Compliant | 65 Factory Stock |
|
$144.2700 / $172.0500 | Buy Now |
DISTI #
55442.50190
|
Avnet Americas | AC Blower Sleeve Bearing 115V 50W 60Hz 160CFM 50dB Flange Mount - Bulk (Alt: 55442.50190) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$79.8080 / $166.6924 | Buy Now |
DISTI #
000000000000682139
|
Sager | Blowers & Centrifugal Fans AC CrossFlow Blower Min Qty: 1 | 0 |
|
$107.4300 / $169.3000 | Buy Now |
|
Master Electronics | AC Blower Sleeve Bearing 115V 50W 60Hz 160CFM 50dB Flange Mount RoHS: Compliant | 65 Factory Stock |
|
$144.2700 / $172.0500 | Buy Now |
|
Neutron USA | Blowers AC CrossFlow Blower | 50 |
|
$572.6800 | Buy Now |
Part Details for 55442.50190
55442.50190 CAD Models
55442.50190 Part Data Attributes:
|
55442.50190
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
55442.50190
ebm-papst
AC Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Airflow | 160 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | SLEEVE | |
Construction | CROSS FLOW | |
Height | 2.933 mm | |
Noise | 50 dB | |
Operating Temperature-Max | 60 °C | |
Rated Power | 50 W | |
Rated Voltage | 115 V | |
Thermal Support Device Type | AC BLOWER | |
Width | 3.11 mm |