Part Details for 553-2232F by Dialight
Overview of 553-2232F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-2232F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2680
|
Newark | 3Mm Bi Level Cbi Rohs Compliant: Yes |Dialight 553-2232F Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1700 | Buy Now |
DISTI #
645-553-2232F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$0.8960 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.9620 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
DISTI #
553-2232F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9600 | Buy Now |
DISTI #
000000000001270676
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 700 | 0 |
|
$1.0000 / $1.0700 | Buy Now |
Part Details for 553-2232F
553-2232F CAD Models
553-2232F Part Data Attributes:
|
553-2232F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-2232F
Dialight
Dual Color LED Array, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 30.0/50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 553-2232F
This table gives cross-reference parts and alternative options found for 553-2232F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-2232F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-2232-100 | Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm | Dialight | 553-2232F vs 553-2232-100 |
553-2232-102 | Dual Color LED Array, Yellow/green, Nondiffused, T-1, 3mm, 24 PINS | Dialight | 553-2232F vs 553-2232-102 |
553-2232-100F | Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm, | Dialight | 553-2232F vs 553-2232-100F |
553-2232-110 | Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm | Dialight | 553-2232F vs 553-2232-110 |